
Q4008LTHTP | |
|---|---|
DigiKey Part Number | F9528-ND |
Manufacturer | |
Manufacturer Product Number | Q4008LTHTP |
Description | TRIAC ALTERNSTR 400V 8A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless, Internally Triggered 400 V 8 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless, Internally Triggered | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01465 € | 1.014,65 € |
| Unit Price without VAT: | 1,01465 € |
|---|---|
| Unit Price with VAT: | 1,20743 € |

