Similar
Similar

Q4008LH4 | |
|---|---|
DigiKey Part Number | Q4008LH4-ND |
Manufacturer | |
Manufacturer Product Number | Q4008LH4 |
Description | TRIAC ALTERNISTOR 400V 8A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 8 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA08-600CWRG | STMicroelectronics | 1.475 | 497-3748-5-ND | 1,43000 € | Similar |
| BTA212X-600F,127 | WeEn Semiconductors | 0 | BTA212X-600F,127-ND | 0,47092 € | Similar |



