TRIAC Alternistor - Snubberless 400 V 6 A Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4006VH3TP

DigiKey Part Number
Q4006VH3TP-ND
Manufacturer
Manufacturer Product Number
Q4006VH3TP
Description
TRIAC ALTERNISTOR 400V 6A TO251
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 400 V 6 A Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
55A, 65A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7500,68851 €516,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,68851 €
Unit Price with VAT:0,81933 €