TRIAC Internally Triggered, Standard 400 V 6 A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4006LTTP

DigiKey Part Number
F9524-ND
Manufacturer
Manufacturer Product Number
Q4006LTTP
Description
TRIAC INT TRIG 400V 6A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Internally Triggered, Standard 400 V 6 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Series
Configuration
Single
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Triac Type
Internally Triggered, Standard
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - Off State
400 V
Supplier Device Package
ITO-220AB
Current - On State (It (RMS)) (Max)
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,26762 €1.267,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,26762 €
Unit Price with VAT:1,50847 €