TRIAC Alternistor - Snubberless, Internally Triggered 400 V 6 A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4006LTHTP

DigiKey Part Number
F9523-ND
Manufacturer
Manufacturer Product Number
Q4006LTHTP
Description
TRIAC ALTERNSTR 400V 6A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless, Internally Triggered 400 V 6 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless, Internally Triggered
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
6 A
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,92490 €924,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,92490 €
Unit Price with VAT:1,10063 €