
Q4006LT | |
|---|---|
DigiKey Part Number | F5288-ND |
Manufacturer | |
Manufacturer Product Number | Q4006LT |
Description | TRIAC INT TRIGGER 400V 6A TO220 |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered 400 V 6 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Configuration Single |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Triac Type Internally Triggered | Package / Case TO-220-3 Isolated Tab |
Voltage - Off State 400 V | Supplier Device Package TO-220 Isolated Tab |
Current - On State (It (RMS)) (Max) 6 A | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 80A |

