
Q4006LH4TP | |
|---|---|
DigiKey Part Number | F7228-ND |
Manufacturer | |
Manufacturer Product Number | Q4006LH4TP |
Description | TRIAC ALTERNISTOR 400V 6A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 6 A Through Hole TO-220AB-L |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220AB-L |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4006LH4 | Littelfuse Inc. | 500 | 1294-Q4006LH4-CHP | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04407 € | 1.044,07 € |
| Unit Price without VAT: | 1,04407 € |
|---|---|
| Unit Price with VAT: | 1,24244 € |


