


Q4004LTTP | |
---|---|
DigiKey Part Number | F7227-ND |
Manufacturer | |
Manufacturer Product Number | Q4004LTTP |
Description | TRIAC INT TRIGGER 400V 4A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered 400 V 4 A Through Hole TO-220AB-L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Internally Triggered | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 46A, 55A | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB-L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,37000 € | 2,37 € |
50 | 1,17820 € | 58,91 € |
100 | 1,06270 € | 106,27 € |
500 | 0,86048 € | 430,24 € |
1.000 | 0,80912 € | 809,12 € |
Unit Price without VAT: | 2,37000 € |
---|---|
Unit Price with VAT: | 2,82030 € |