
Q2040K7TP | |
|---|---|
DigiKey Part Number | Q2040K7TP-ND |
Manufacturer | |
Manufacturer Product Number | Q2040K7TP |
Description | TRIAC ALTERNISTOR 200V 40A TO218 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 200 V 40 A Through Hole TO-218 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 335A, 400A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 100 mA |
Packaging Tube | Current - Hold (Ih) (Max) 100 mA |
Part Status Obsolete | Configuration Single |
Triac Type Alternistor - Snubberless | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 40 A | Package / Case TO-218-3 Isolated Tab, TO-218AC |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Supplier Device Package TO-218 Isolated Tab |


