
Q2025K6TP | |
|---|---|
DigiKey Part Number | Q2025K6TP-ND |
Manufacturer | |
Manufacturer Product Number | Q2025K6TP |
Description | TRIAC ALTERNISTOR 200V 25A TO218 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 200 V 25 A Through Hole TO-218 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 208A, 250A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 80 mA |
Packaging Tube | Current - Hold (Ih) (Max) 100 mA |
Part Status Obsolete | Configuration Single |
Triac Type Alternistor - Snubberless | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 25 A | Package / Case TO-218-3 Isolated Tab, TO-218AC |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-218 Isolated Tab |


