
Q201E3 | |
|---|---|
DigiKey Part Number | Q201E3-ND |
Manufacturer | |
Manufacturer Product Number | Q201E3 |
Description | TRIAC SENS GATE 200V 1A TO92 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 16.7A, 20A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 15 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -65°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q401E3 | Littelfuse Inc. | 1.895 | Q401E3-ND | 1,65000 € | Upgrade |
| Q601E3 | Littelfuse Inc. | 1.300 | Q601E3-ND | 1,86000 € | Upgrade |
| Z0109MA 1AA2 | STMicroelectronics | 2.502 | 497-Z0109MA1AA2-ND | 0,42000 € | Similar |


