Similar

Q2016RH6 | |
|---|---|
DigiKey Part Number | Q2016RH6-ND |
Manufacturer | |
Manufacturer Product Number | Q2016RH6 |
Description | TRIAC ALTERNISTOR 200V 16A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 200 V 16 A Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 80 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 70 mA |
Part Status Obsolete | Configuration Single |
Triac Type Alternistor - Snubberless | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 16 A | Package / Case TO-220-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-220 Non-Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA216-600B,127 | WeEn Semiconductors | 0 | BTA216-600B,127-ND | 0,47511 € | Similar |


