Similar



Q2016NH3RP | |
|---|---|
DigiKey Part Number | Q2016NH3RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q2016NH3RP |
Description | TRIAC ALTERNISTOR 200V 16A TO263 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 200 V 16 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 20 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 35 mA |
Part Status Obsolete | Configuration Single |
Triac Type Alternistor - Snubberless | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 16 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-263 (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA216B-600E,118 | WeEn Semiconductors | 0 | 1740-1339-2-ND | 0,62013 € | Similar |


