Q2015L5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,42760 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,70000 €
Datasheet
TRIAC Standard 200 V 15 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q2015L5

DigiKey Part Number
Q2015L5-ND
Manufacturer
Manufacturer Product Number
Q2015L5
Description
TRIAC 200V 15A TO220
Customer Reference
Detailed Description
TRIAC Standard 200 V 15 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
70 mA
Part Status
Obsolete
Configuration
Single
Triac Type
Standard
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
200 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
15 A
Package / Case
TO-220-3 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
2 V
Supplier Device Package
TO-220 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT139X-600G,127WeEn Semiconductors0BT139X-600G,127-ND0,42760 €Similar
BTA16-600BWRGSTMicroelectronics0497-3122-5-ND1,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes