Similar

Q2010F51 | |
|---|---|
DigiKey Part Number | Q2010F51-ND |
Manufacturer | |
Manufacturer Product Number | Q2010F51 |
Description | TRIAC 200V 10A TO202 |
Customer Reference | |
Detailed Description | TRIAC Standard 200 V 10 A Through Hole TO-202 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 50 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 50 mA |
Part Status Obsolete | Configuration Single |
Triac Type Standard | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 10 A | Package / Case TO-202 Long Tab |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Supplier Device Package TO-202 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT138-600G,127 | WeEn Semiconductors | 0 | BT138-600G,127-ND | 0,41333 € | Similar |


