Upgrade
Upgrade

Q2008VH4TP | |
|---|---|
DigiKey Part Number | Q2008VH4TP-ND |
Manufacturer | |
Manufacturer Product Number | Q2008VH4TP |
Description | TRIAC ALTERNISTOR 200V 8A TO251 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 200 V 8 A Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 35 mA |
Packaging Tube | Current - Hold (Ih) (Max) 35 mA |
Part Status Obsolete | Configuration Single |
Triac Type Alternistor - Snubberless | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 8 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-251 (V-Pak/I-Pak) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4008VH4TP | Littelfuse Inc. | 0 | Q4008VH4TP-ND | 0,91881 € | Upgrade |
| Q6008VH4TP | Littelfuse Inc. | 0 | Q6008VH4TP-ND | 1,00611 € | Upgrade |


