TRIAC Internally Triggered 200 V 8 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q2008LT

DigiKey Part Number
Q2008LT-ND
Manufacturer
Manufacturer Product Number
Q2008LT
Description
TRIAC INT TRIGGER 200V 8A TO220
Customer Reference
Detailed Description
TRIAC Internally Triggered 200 V 8 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
60 mA
Packaging
Bulk
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Internally Triggered
Mounting Type
Through Hole
Voltage - Off State
200 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.