Upgrade
Upgrade

Q2008DH4RP | |
|---|---|
DigiKey Part Number | Q2008DH4RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q2008DH4RP |
Description | TRIAC ALTERNISTOR 200V 8A TO252 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 200 V 8 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 35 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 35 mA |
Part Status Obsolete | Configuration Single |
Triac Type Alternistor - Snubberless | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4008DH4RP | Littelfuse Inc. | 0 | Q4008DH4RP-ND | 0,87418 € | Upgrade |
| Q6008DH4RP | Littelfuse Inc. | 2.220 | Q6008DH4RPCT-ND | 2,34000 € | Upgrade |


