Upgrade
Upgrade

Q2008DH3TP | |
|---|---|
DigiKey Part Number | Q2008DH3TP-ND |
Manufacturer | |
Manufacturer Product Number | Q2008DH3TP |
Description | TRIAC ALTERNISTOR 200V 8A TO252 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 200 V 8 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 200 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |


