


Q2006N4TP | |
|---|---|
DigiKey Part Number | Q2006N4TP-ND |
Manufacturer | |
Manufacturer Product Number | Q2006N4TP |
Description | TRIAC 200V 6A TO263 |
Customer Reference | |
Detailed Description | TRIAC Standard 200 V 6 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 80A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 25 mA |
Packaging Tube | Current - Hold (Ih) (Max) 50 mA |
Part Status Obsolete | Configuration Single |
Triac Type Standard | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 6 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-263 (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4006N4TP | Littelfuse Inc. | 0 | Q4006N4TP-ND | 1,08111 € | Upgrade |


