Upgrade
Upgrade

Q2006DH4TP | |
|---|---|
DigiKey Part Number | Q2006DH4TP-ND |
Manufacturer | |
Manufacturer Product Number | Q2006DH4TP |
Description | TRIAC ALTERNISTOR 200V 6A TO252 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 200 V 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 55A, 65A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 35 mA |
Packaging Tube | Current - Hold (Ih) (Max) 35 mA |
Part Status Obsolete | Configuration Single |
Triac Type Alternistor - Snubberless | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 6 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4006DH4TP | Littelfuse Inc. | 0 | Q4006DH4TP-ND | 0,89447 € | Upgrade |
| Q6006DH4TP | Littelfuse Inc. | 0 | Q6006DH4TP-ND | 0,98149 € | Upgrade |


