Similar
Similar

Q2004L4 | |
|---|---|
DigiKey Part Number | Q2004L4-ND |
Manufacturer | |
Manufacturer Product Number | Q2004L4 |
Description | TRIAC 200V 4A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 200 V 4 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 46A, 55A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 25 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 30 mA |
Part Status Obsolete | Configuration Single |
Triac Type Standard | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 4 A | Package / Case TO-220-3 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-220 Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT137X-600F,127 | WeEn Semiconductors | 0 | BT137X-600F,127-ND | 0,27721 € | Similar |
| BTA06-600CRG | STMicroelectronics | 1.680 | 497-6662-5-ND | 1,38000 € | Similar |



