Similar

Q2004F31 | |
|---|---|
DigiKey Part Number | Q2004F31-ND |
Manufacturer | |
Manufacturer Product Number | Q2004F31 |
Description | TRIAC SENS GATE 200V 4A TO202 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 4 A Through Hole TO-202 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 46A, 55A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 20 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 4 A | Package / Case TO-202 Long Tab |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Supplier Device Package TO-202 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT137-600E,127 | WeEn Semiconductors | 4.501 | 1740-1028-ND | 2,52000 € | Similar |


