PW303J2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.108
Unit Price: 1,57000 €
Datasheet
NTC Thermistor 30k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 30k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

PW303J2

DigiKey Part Number
615-1157-ND
Manufacturer
Manufacturer Product Number
PW303J2
Description
THERMISTOR NTC 30KOHM 3892K BEAD
Customer Reference
Detailed Description
NTC Thermistor 30k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
30k
Resistance Tolerance
±0.5°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
120°C
Power - Max
30 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes