



PW103J2 | |
|---|---|
DigiKey Part Number | 5666-PW103J2-ND |
Manufacturer | |
Manufacturer Product Number | PW103J2 |
Description | THERMISTOR NTC 10KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 120°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,20400 € | 6,02 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,07600 € | 26,90 € |
| 50 | 1,02920 € | 51,46 € |
| 250 | 0,93448 € | 233,62 € |
| 500 | 0,89930 € | 449,65 € |
| 1.000 | 0,86705 € | 867,05 € |
| 5.000 | 0,80212 € | 4.010,60 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |




