
PTHF4900DK | |
|---|---|
DigiKey Part Number | PTHF4900DK-ND |
Manufacturer | |
Manufacturer Product Number | PTHF4900DK |
Description | RELAY TIME DELAY 900SEC CHAS MT |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 900 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Off-Delay, On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 900 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |

