PT503J2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TEWA Sensors LLC
In Stock: 1.003
Unit Price: 0,46000 €
Datasheet
PT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT Series

PT503J2

DigiKey Part Number
615-1012-ND
Manufacturer
Manufacturer Product Number
PT503J2
Description
THERMISTOR NTC 50KOHM 3892K BEAD
Customer Reference
Detailed Description
NTC Thermistor 50k Bead, Epoxy
Datasheet
 Datasheet
EDA/CAD Models
PT503J2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
30 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable