PSR-24883F | |
---|---|
DigiKey Part Number | PSR-24883F-ND |
Manufacturer | |
Manufacturer Product Number | PSR-24883F |
Description | PTC RESET FUSE 60V 160MA |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 160 mA Ih |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 640 mA | |
Current - Max | 3 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 6.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 8 Ohms | |
Operating Temperature | 125°C | |
Ratings | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | - |