
8021 | |
|---|---|
DigiKey Part Number | V2017-ND |
Manufacturer | |
Manufacturer Product Number | 8021 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.050" (1.27mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.024" (0.61mm) | |
Size / Dimension | 6.30" L x 3.94" W (160.0mm x 100.1mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,20000 € | 33,20 € |
| 5 | 29,12400 € | 145,62 € |
| 10 | 27,66700 € | 276,67 € |
| 25 | 25,97280 € | 649,32 € |
| 50 | 24,84560 € | 1.242,28 € |
| 100 | 24,50820 € | 2.450,82 € |
| Unit Price without VAT: | 33,20000 € |
|---|---|
| Unit Price with VAT: | 39,50800 € |











