
PR802J2 | |
---|---|
DigiKey Part Number | 18-PR802J2-ND |
Manufacturer | |
Manufacturer Product Number | PR802J2 |
Description | NTC THERMISTOR 8K OHM |
Customer Reference | |
Detailed Description | NTC Thermistor 8k Bead, Epoxy |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 8k | |
Resistance Tolerance | ±0.05°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 80°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |