Image for PR403J2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR403J2

DigiKey Part Number
18-PR403J2-ND
Manufacturer
Manufacturer Product Number
PR403J2
Description
NTC THERMISTOR 40K OHM
Customer Reference
Detailed Description
NTC Thermistor 40k Bead, Epoxy
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
3892K
Manufacturer
Littelfuse Inc.
Operating Temperature
-55°C ~ 80°C
Series
Power - Max
30 mW
Packaging
Bulk
Length - Lead Wire
1.50" (38.10mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
40k
Package / Case
Bead, Epoxy
Resistance Tolerance
±0.05°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable