PPG102HA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse/IBU
In Stock: 6.427
Unit Price: 5,13000 €
Datasheet
RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPG102HA

DigiKey Part Number
F12079-ND
Manufacturer
Manufacturer Product Number
PPG102HA
Description
SENSOR RTD 1KOHM RADIAL
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.06%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Accuracy
±0.15°C
Temperature Coefficient
3850ppm/°C
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes