PMT6090MS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 261
Unit Price: 4,66000 €
Datasheet
SL1003A SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1003A SMD

PMT6090MS

DigiKey Part Number
F2755TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMT6090MS
Description
GDT 90V 5KA 3 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes