PMT3(310)25014 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,12767 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT3(310)25014

DigiKey Part Number
PMT3(310)25014-ND
Manufacturer
Manufacturer Product Number
PMT3(310)25014
Description
GDT 250V 20KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 20000A (20kA) 3 Pole Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
250 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (T-Shape)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes