PMT3(310)07504 | |
---|---|
DigiKey Part Number | PMT3(310)07504-ND |
Manufacturer | |
Manufacturer Product Number | PMT3(310)07504 |
Description | GDT 75V 20KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,48310 € | 1.241,55 € |
Unit Price without VAT: | 2,48310 € |
---|---|
Unit Price with VAT: | 2,95489 € |