PM1206STR | |
---|---|
DigiKey Part Number | PM1206STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1206STR |
Description | SSR RELAY SPST-NO 500MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 500 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,35418 € | 3.354,18 € |
2.000 | 3,24665 € | 6.493,30 € |
Unit Price without VAT: | 3,35418 € |
---|---|
Unit Price with VAT: | 3,99147 € |