

PM1205 | |
---|---|
DigiKey Part Number | PM1205-ND |
Manufacturer | |
Manufacturer Product Number | PM1205 |
Description | SSR RELAY SPST-NO 500MA 0-500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 500 V | |
Load Current | 500 mA | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,53000 € | 4,53 € |
10 | 4,03600 € | 40,36 € |
25 | 3,85440 € | 96,36 € |
50 | 3,72240 € | 186,12 € |
100 | 3,59470 € | 359,47 € |
250 | 3,43252 € | 858,13 € |
500 | 3,31462 € | 1.657,31 € |
1.000 | 3,20069 € | 3.200,69 € |
Unit Price without VAT: | 4,53000 € |
---|---|
Unit Price with VAT: | 5,39070 € |