
PLED9Q12 | |
|---|---|
DigiKey Part Number | F4112TR-ND - Tape & Reel (TR) F4112CT-ND - Cut Tape (CT) F4112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED9Q12 |
Description | LIGHT PROTECT LED SHUNT 9V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 9V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 18 V | |
Voltage | 9V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65700 € | 6,57 € |
| 100 | 0,43280 € | 43,28 € |
| 500 | 0,33626 € | 168,13 € |
| 1.000 | 0,30516 € | 305,16 € |
| 2.000 | 0,27901 € | 558,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22672 € | 1.133,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

