PLED6SW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 24.276
Unit Price: 1,13000 €
Datasheet
Lighting Protection LED Shunt 6V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED6SW

DigiKey Part Number
F6277TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLED6SW
Description
LIGHT PROTECT LED SHUNT 6V SMD
Customer Reference
Detailed Description
Lighting Protection LED Shunt 6V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Technology
LED Shunt
Manufacturer
Littelfuse Inc.
Number of Circuits
1
Series
Applications
LED Protection
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
DO-214AA, SMB
Voltage - Clamping
16 V
Supplier Device Package
DO-214AA
Voltage
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLED6SLittelfuse Inc.24.276F3277CT-ND1,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes