


PLED6M | |
---|---|
DigiKey Part Number | F5814TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED6M |
Description | LIGHT PROTECT LED SHUNT 5.5V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 5.5V Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage | 5.5V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | Powermite |