
PLED18Q12 | |
|---|---|
DigiKey Part Number | F3577TR-ND - Tape & Reel (TR) F3577CT-ND - Cut Tape (CT) F3577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED18Q12 |
Description | LIGHT PROTECT LED SHUNT 18V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 18V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 33 V | |
Voltage | 18V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,45280 € | 45,28 € |
| 500 | 0,35180 € | 175,90 € |
| 1.000 | 0,31927 € | 319,27 € |
| 2.000 | 0,29191 € | 583,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22591 € | 1.129,55 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


