
PLED13SW | |
|---|---|
DigiKey Part Number | F6275TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED13SW |
Description | LIGHT PROTECT LED SHUNT 13V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 13V Surface Mount |
Datasheet | Datasheet |
Category | Technology LED Shunt |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications LED Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case DO-214AA, SMB |
Voltage - Clamping 26 V | Supplier Device Package DO-214AA (SMBJ) |
Voltage 13V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED13S | Littelfuse Inc. | 42.500 | F3279CT-ND | 1,13000 € | Direct |


