

PLA194S | |
---|---|
DigiKey Part Number | PLA194S-ND |
Manufacturer | |
Manufacturer Product Number | PLA194S |
Description | SSR RELAY SPST-NO 130MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,99000 € | 2,99 € |
10 | 2,66800 € | 26,68 € |
25 | 2,54760 € | 63,69 € |
50 | 2,46040 € | 123,02 € |
100 | 2,37610 € | 237,61 € |
250 | 2,26892 € | 567,23 € |
500 | 2,19102 € | 1.095,51 € |
1.000 | 2,11576 € | 2.115,76 € |
Unit Price without VAT: | 2,99000 € |
---|---|
Unit Price with VAT: | 3,55810 € |