6 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DIP

PLA193

DigiKey Part Number
PLA193-ND
Manufacturer
Manufacturer Product Number
PLA193
Description
SSR RELAY SPST-NO 100MA 0-600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 600 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Factory Stock: 1.750
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,85000 €2,85 €
102,53800 €25,38 €
252,42360 €60,59 €
502,34080 €117,04 €
1002,26060 €226,06 €
2502,15868 €539,67 €
5002,08458 €1.042,29 €
1.0002,01296 €2.012,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €