6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD

PLA192S

DigiKey Part Number
PLA192S-ND
Manufacturer
Manufacturer Product Number
PLA192S
Description
SSR RELAY SPST-NO 150MA 0-600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 600 V
Load Current
150 mA
On-State Resistance (Max)
22 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,79700 €27,97 €
252,67120 €66,78 €
502,57980 €128,99 €
1002,49130 €249,13 €
2502,37896 €594,74 €
5002,29730 €1.148,65 €
1.0002,21837 €2.218,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €