

PLA191S | |
---|---|
DigiKey Part Number | PLA191S-ND |
Manufacturer | |
Manufacturer Product Number | PLA191S |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,21000 € | 4,21 € |
10 | 3,75500 € | 37,55 € |
25 | 3,58600 € | 89,65 € |
50 | 3,46300 € | 173,15 € |
100 | 3,34430 € | 334,43 € |
250 | 3,19340 € | 798,35 € |
500 | 3,08374 € | 1.541,87 € |
1.000 | 2,97776 € | 2.977,76 € |
Unit Price without VAT: | 4,21000 € |
---|---|
Unit Price with VAT: | 5,00990 € |