

PLA191 | |
---|---|
DigiKey Part Number | PLA191-ND |
Manufacturer | |
Manufacturer Product Number | PLA191 |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,19000 € | 4,19 € |
10 | 3,73400 € | 37,34 € |
25 | 3,56560 € | 89,14 € |
50 | 3,44360 € | 172,18 € |
100 | 3,32550 € | 332,55 € |
250 | 3,17548 € | 793,87 € |
500 | 3,06642 € | 1.533,21 € |
1.000 | 2,96103 € | 2.961,03 € |
Unit Price without VAT: | 4,19000 € |
---|---|
Unit Price with VAT: | 4,98610 € |