



PLA190 | |
|---|---|
DigiKey Part Number | PLA190-ND |
Manufacturer | |
Manufacturer Product Number | PLA190 |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 150 mA |
Packaging Tube | On-State Resistance (Max) 22 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 105°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency EN, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 6,30600 € | 63,06 € |
| 25 | 6,02200 € | 150,55 € |
| 50 | 5,81560 € | 290,78 € |
| 100 | 5,61600 € | 561,60 € |
| 250 | 5,36244 € | 1.340,61 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

