6 Flatpack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Flatpack

PLA171P

DigiKey Part Number
212-PLA171P-ND
Manufacturer
Manufacturer Product Number
PLA171P
Description
SSR RELAY SPST-NO 100MA 0-800V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 6 Leads
Datasheet
 Datasheet
EDA/CAD Models
PLA171P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 800 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-Flatpack
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,92600 €29,26 €
252,79400 €69,85 €
502,69840 €134,92 €
1002,60590 €260,59 €
2502,48840 €622,10 €
5002,40298 €1.201,49 €
1.0002,32040 €2.320,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €