

PLA170S | |
---|---|
DigiKey Part Number | 212-PLA170S-ND |
Manufacturer | |
Manufacturer Product Number | PLA170S |
Description | SSR RELAY SPST-NO 100MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,97000 € | 2,97 € |
10 | 2,64600 € | 26,46 € |
25 | 2,52720 € | 63,18 € |
50 | 2,44060 € | 122,03 € |
100 | 2,35700 € | 235,70 € |
250 | 2,25072 € | 562,68 € |
500 | 2,17346 € | 1.086,73 € |
1.000 | 2,09879 € | 2.098,79 € |
Unit Price without VAT: | 2,97000 € |
---|---|
Unit Price with VAT: | 3,53430 € |